Texas Instruments CD4016BM

20V, 1: 1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-SOIC -55 to 125
$ 0.784
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4016BM.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.20%

CAD Models

Download Texas Instruments CD4016BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.784
$ 0.309
$ 0.309
Stock
398,781
515,665
515,665
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
4
1
1
Number of Outputs
4
1
1
Number of Circuits
-
4
4
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4016BM.

Related Parts

MC14066B Series 18 V 1050 Ohm 4 Channel (4 x 2:1) SMT Mux/Demux - SOIC-14
MC14066B Series SPST 18 V 250 Ohm SMT Quad Analog Switch/Multiplexer - SOIC-14
MC14016B Series 3 to 18 Vdc SMT Quad Analog Switch/Quad Multiplexer - SOIC-14
Texas InstrumentsCD4066BM96
20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-SOIC -55 to 125
Texas InstrumentsCD4066BM
20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-SOIC -55 to 125
Texas InstrumentsCD4066BQDRQ1
Automotive 20-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments CD4016BM provided by its distributors.

20V, 1:1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-SOIC -55 to 125
100ns@ 5V,40ns@ 10V,30ns@ 15V bidirectional 4 4 4 3V 18V SOIC-14 SMD mount 1.75mm(height)
Logic, Quad Bilateral Switch, 14Soic; No. Of Channels:4Channels; Analogue Switch Type:Spst; On State Resistance Max:850Ohm; Supply Voltage Range:3V To 18V; Analogue Switch Case:Soic; No. Of Pins:14Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4016BM
LOGIC, QUAD BILATERAL SWITCH, 14SOIC; Nombre de voies: 4Canal(aux); Type de commutation analogique: SPST; Résistance, Ron, max..: 850ohm; Gamme de tension d'alimentation: 3V à 18V; Boîtier commutateur analogique: SOIC; Nombre

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4016 BM
  • CD4016BM .