onsemi MC14011UBDG

80ns@ 15V, 50pF 1 2 4 4 3V 18V 8.8mA NAND Gate CD4000 3.5mA SOIC-14 8.75mm*4mm*1.5mm
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14011UBDG.

IHS

Datasheet8 pages11 years ago

Master Electronics

onsemi

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-3.18%

CAD Models

Download onsemi MC14011UBDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.22
$ 0.22
Stock
10,332,603
2,062,540
2,062,540
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
180 ns
250 ns
250 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-1.8 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC14011B Series CMOS Quad 2-Input NAND Gate - SOIC-14
MC14093BDR2G; Quad 2-Input NAND Schmitt Trigger Logic Gate; 3 to 18V; 14-Pin SOIC
ON SEMICONDUCTOR - MC14011BDR2G - NAND Gate, MC14011, 2 Input, 8.8 mA, 3 V to 18 V, SOIC-14
Texas InstrumentsCD4011BM
TEXAS INSTRUMENTS CD4011BM NAND Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14
Texas InstrumentsCD4011BME4
90ns@ 15V,50pF 1 2 4 4 3V 18V 3.4mA NAND Gate CD4000 3.4mA SOIC-14 8.65mm*3.91mm*1.58mm

Descriptions

Descriptions of onsemi MC14011UBDG provided by its distributors.

80ns@ 15V,50pF 1 2 4 4 3V 18V 8.8mA NAND Gate CD4000 3.5mA SOIC-14 8.75mm*4mm*1.5mm
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube
QUAD NAND GATE, 2I/P, SOIC-14; Logic Function: NAND Gate; No. of Elements: Quad; No. of Inputs: 2Inputs; No. of Pins: 14Pins; IC Case / Package: SOIC; Product Range: -; Logic IC Family: 4000B; Supply Voltage Min: 3V; Supply Volt
Quad Nand Gate, 2I/P, Soic-14; Circutio Lógico, Tipo:Nand; Corriente De Salida:8.8Ma; Núm. De Entradas:2; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:18V; Circuito Lógico, Tipo:Soic; Núm. De Contactos:14 |Onsemi MC14011UBDG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd