onsemi MC14011BDTR2G

80ns@ 15V, 50pF 1 2 4 4 3V 18V 8.8mA NAND Gate CD4000 8.8mA TSSOP-14 , 5.1mm*4.5mm*1.05mm
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14011BDTR2G.

IHS

Datasheet13 pages11 years ago

Master Electronics

HQonline

onsemi

Inventory History

3 month trend:
-0.03%

CAD Models

Download onsemi MC14011BDTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.239
$ 0.239
Stock
1,413,231
1,565,193
1,565,193
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
250 ns
250 ns
250 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC14093B Series 3 - 18 V Quad 2 Input NAND Schmitt Trigger - TSSOP-14
MC14093B Series 18 V Quad 2-Input NAND Gate with Schmitt Trigger Input -TSSOP-14
Texas InstrumentsCD4011BPW
90ns@ 15V,50pF 1 2 4 4 3V 18V 3.4mA NAND Gate CD4000 3.4mA TSSOP-14 5mm*4.4mm*1.15mm
80ns@ 15V,50pF 2 4 3V 18V 8.8mA NAND Gate CD4000 8.8mA TSSOP-14 , 1.05mm
Texas InstrumentsCD4011BPWR
QUAD NAND GATE, 2I/P, TSSOP-14; LOGIC FA; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsCD4093BPWR
4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -55 to 125

Descriptions

Descriptions of onsemi MC14011BDTR2G provided by its distributors.

80ns@ 15V,50pF 1 2 4 4 3V 18V 8.8mA NAND Gate CD4000 8.8mA TSSOP-14 , 5.1mm*4.5mm*1.05mm
Ic, logic Gate, quad 2-Input Nand, cmos, tssop,14Pin, plastic |Onsemi MC14011BDTR2G
MC14011B Series 3 to 18 Vdc Quad 2-Input NAND Gate - TSSOP-14
Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 4011
NAND 4011 e4 4000B logic gate circuit 80ns @ 15V 50pF 5mm 8.8mA 8.8mA 3.5V-11V
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
NAND GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number: MC14011; Logic Type: NAND Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Lo

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd