onsemi NLV14093BDTR2G

MC14093B Series 18 V Quad 2-Input NAND Gate with Schmitt Trigger Input -TSSOP-14
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV14093BDTR2G.

IHS

Datasheet9 pages4 years ago

Master Electronics

onsemi

Future Electronics

Inventory History

3 month trend:
-0.08%

CAD Models

Download onsemi NLV14093BDTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

80ns@ 15V,50pF 2 4 3V 18V 8.8mA NAND Gate CD4000 8.8mA TSSOP-14 , 1.05mm
80ns@ 15V,50pF 1 2 4 4 3V 18V 8.8mA NAND Gate MC140 8.8mA TSSOP-14 , 5.1mm*4.5mm*1.05mm
MC14093B Series 3 - 18 V Quad 2 Input NAND Schmitt Trigger - TSSOP-14
Texas InstrumentsCD4011BPW
90ns@ 15V,50pF 1 2 4 4 3V 18V 3.4mA NAND Gate CD4000 3.4mA TSSOP-14 5mm*4.4mm*1.15mm
Texas InstrumentsCD4011UBPWR
50ns@ 15V,50pF 1 2 4 4 3V 18V 3.4mA NAND Gate CD4000 3.4mA TSSOP-14 , 5mm*4.4mm*1.15mm
Texas InstrumentsCD4011BPWR
QUAD NAND GATE, 2I/P, TSSOP-14; LOGIC FA; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of onsemi NLV14093BDTR2G provided by its distributors.

MC14093B Series 18 V Quad 2-Input NAND Gate with Schmitt Trigger Input -TSSOP-14
80ns@ 15V,50pF 2 4 3V 18V 8.8mA NAND Gate 4000 8.8mA TSSOP-14 , 1.05mm
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W T/R
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
NAND 4093 e4 Automotive AEC-Q100 4000B logic gate circuit 80ns @ 15V 50pF 5mm 8.8mA 8.8mA 3.6V-10.8V
Nand Gate, 2 I/P, -55 To 125Deg C; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Ic Case/Package:Tssop; Product Range:4093; Logic Ic Family:4000B; Supply Voltage Min:3V; Output Current:-Rohs Compliant: Yes |Onsemi NLV14093BDTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd