Texas Instruments CD4011BPWR

Quad Nand Gate, 2I/P, TSSOP-14; Logic Fa; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4011BPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages24 years ago

Upverter

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.55%

CAD Models

Download Texas Instruments CD4011BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.242
$ 0.242
Stock
809,903
925,933
925,933
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
90 ns
250 ns
250 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4011BPWR.

Related Parts

Texas InstrumentsCD4093BPWG4
CMOS Quad 2-Input NAND Schmitt Triggers 14-TSSOP -55 to 125
MC14093B Series 3 - 18 V Quad 2 Input NAND Schmitt Trigger - TSSOP-14
MC14011B Series 3 to 18 Vdc Quad 2-Input NAND Gate - TSSOP-14
NAND Gate MC140, 80ns@15V 50pF 3V 18V 8.8mA TSSOP-14 SMD, Adhesive Mount 5.1mm × 4.5mm × 1.05mm
Texas InstrumentsCD4093BPWR
4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -55 to 125
Texas InstrumentsCD4011UBPWR
NAND CD4011 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 4V-12.5V

Descriptions

Descriptions of Texas Instruments CD4011BPWR provided by its distributors.

QUAD NAND GATE, 2I/P, TSSOP-14; LOGIC FA; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
TEXAS INSTRUMENTS - CD4011BPWR - NAND Gate, CD4011, 2 Input, 6.8 mA, 3 V to 18 V, TSSOP-14
NAND CD4011 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 3.5V-11V
IC GATE NAND 4CH 2-INP 14TSSOP NAND Gate IC 4 Channel 14-TSSOP
4-ch, 2-input, 3-V to 18-V NAND gates 14-TSSOP -55 to 125
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
QUAD NAND GATE, 2I/P, TSSOP-14
90ns@ 15V,50pF Push-pull type 1 2 4 4 3V 18V 3.4mA NAND Gate CD4000 3.4mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4011BPWR .