onsemi MC12095DG

ECL Prescaler 8-SOIC (0.154 3.90mm Width) MC12095 clock generator circuit 5V 3GHz 8.7mA 8.7mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC12095DG.

IHS

Datasheet8 pages17 years ago

Mouser

CAD Models

Download onsemi MC12095DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.33
Stock
84,388
67,323
67,323
Authorized Distributors
2
1
1
Frequency
2.5 GHz
2.5 GHz
2.5 GHz
Propagation Delay
-
-
-
Rise Time
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
ECL
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

onsemiMC12095D
DUAL GULL WING INDUSTRIAL Tin/Lead (Sn/Pb) (Type) IC 2012 -40C 4.9mm 14mA
onsemiMC12093DG
CML ECL Prescaler 8-SOIC (0.154 3.90mm Width) MC12093 clock generator ic 800mV 1.1GHz 3mA 3mA
InfineonW180-01G
Clock Generator, 28MHz, CMOS, PDSO8
onsemiMC12080DG
ECL Prescaler 8-SOIC (0.154 3.90mm Width) MC12080 clock generator ic 1.2V 1.1GHz 3.7muA 3.7mA
RenesasMK2703SLF
PLL AUDIO CLOCK SYNTHESIZER Clock Generator, 27MHz, CMOS, PDSO8
Renesas501MLF
IC CLK MULTIPLIER PLL 8-SOIC / Clock Generator IC 160MHz 1 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of onsemi MC12095DG provided by its distributors.

ECL Prescaler 8-SOIC (0.154 3.90mm Width) MC12095 clock generator circuit 5V 3GHz 8.7mA 8.7mA
Prescaler 3.3V/5V 2/4 2500MHz 8-Pin SOIC N Rail
Amplifiers- Audio 2.5GHz Low Power Prescaler w/ Standby
2.5 GHZ LOW POWER PRESCALER WITH STAND-BY MODE, LEAD FREE
ON SEMICONDUCTOR MC12095DG IC, SM, LOGIC, ECL, CLOCK GEN
Prescaler, ECL Series, 1-Func, PDSO8
Modulus Prescaler, 3Ghz, Soic-8; Clock Ic Type:Modulus Prescaler; Frequency:3Ghz; No. Of Outputs:1Outputs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Clock Ic Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°Crohs Compliant: Yes |Onsemi MC12095DG
The MC12095 is a single modulus prescaler for low power frequency division of a 2.5 GHz high frequency input signal. MOSAIC V technology is utilized to achieve low power dissipation of 24 mW at a minimum supply voltage of 2.7 V. On-chip output termination provides output current to drive a 2.0 pF (typical) high impedance load. If additional drive is required for the prescaler output an external resistor can be added in parallel from the OUT pin to GND to increase the output power. Care must be taken not to exceed the maximum allowable current through the output. Divide ratio control input (SW) selects the required divide ratio of 2 or 4. Stand-By mode is available to reduce current drain to 100 uA typical when the standby pin SB is switched LOW disabling the prescaler.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC12095DG.