Renesas 501MLF

IC CLK MULTIPLIER PLL 8-SOIC / Clock Generator IC 160MHz 1 8-SOIC (0.154", 3.90mm Width)
$ 1.448
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 501MLF.

Renesas

Datasheet10 pages27 years ago
Datasheet10 pages27 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Jameco (USA)

Inventory History

3 month trend:
-8.50%

CAD Models

Download Renesas 501MLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.448
$ 1.094
Stock
84,377
290,040
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
160 MHz
160 MHz
Number of Outputs
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-04-12
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-11-30
LTD Date2026-05-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Renesas501MILFT
IC CLK MULTIPLIER PLL 8-SOIC / Clock Generator 2MHz to 50MHz-IN 140MHz-OUT 8-Pin SOIC N T/R
Renesas511MLF
PLL Clock Multiplier Single 8-Pin SOIC N Tube
Clock Generator 3MHz to 78MHz-IN 156MHz-OUT 8-Pin SOIC N T/R
PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas91305AMLF
PLL Based Clock Driver, 91305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 8-Pin SOIC T/R

Descriptions

Descriptions of Renesas 501MLF provided by its distributors.

IC CLK MULTIPLIER PLL 8-SOIC / Clock Generator IC 160MHz 1 8-SOIC (0.154", 3.90mm Width)
PLL Clock Multiplier Single 8-Pin SOIC N Tube
Renesas Electronics Clock buffer, 8Pin, SOICencapsulation
Clock Generators & Support Products Loco Pll Clock Multiplier Rohs Compliant: Yes |Renesas Electronics Corporation 501MLF

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M