What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC12095D

Prescaler 3.3V/5V 2/4 2500MHz 8-Pin SOIC N Rail
$ 1.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC12095D.

IHS

Datasheet8 pages17 years ago
Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC12095D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.33
$ 1.33
Stock
94,982
94,982
Authorized Distributors
1
1
Frequency
2.5 GHz
2.5 GHz
Propagation Delay
-
-
Rise Time
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Input
-
-
Output Type
-
-
High Level Output Current
-
-
Logic Function
-
-
Schmitt Trigger Input
-
-
Case/Package
SOP
SOP
Mount
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2002-01-15
LTD Date2002-12-27

Related Parts

onsemiMC12093D
Prescaler 3.3V/5V 2/4/8 1100MHz 8-Pin SOIC N Rail
Renesas180M-53LFT
Clock Generators & Support Products LOW EMI CLOCK GENERATOR
Renesas180M-01LFT
PLL Clock Synthesizer Single 8-Pin SOIC N T/R
Renesas180M-51LF
PLL Clock Synthesizer Single 8-Pin SOIC N Tube
InfineonW180-01G
Clock Generator, 28MHz, CMOS, PDSO8
onsemiNB3N502DG
NB Series 5.5 V 190 MHz Surface Mount PLL Clock Multiplier - SOIC-8

Descriptions

Descriptions of onsemi MC12095D provided by its distributors.

Prescaler 3.3V/5V 2/4 2500MHz 8-Pin SOIC N Rail
DUAL GULL WING INDUSTRIAL Tin/Lead (Sn/Pb) (Type) IC 2012 -40C 4.9mm 14mA
Amplifiers- Audio 2.5GHz Low Power No-Cancel/No-Return
MC12095 - IC PRESCALER 2/4 2.5GHZ 8SOIC;
Prescaler, ECL Series, 1-Func, Bipolar, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC12095-D