onsemi MC10LVEP16DTR2G

Single Transmitter/Receiver 8-Pin TSSOP T/R
$ 5.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10LVEP16DTR2G.

IHS

Datasheet13 pages5 years ago

Augswan

HQonline

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10LVEP16DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.049
$ 2.498
$ 2.498
Stock
350,014
146,290
146,290
Authorized Distributors
6
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
-
-
Logic Function
AND, Receiver
AND, Receiver
AND, Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100LVEP16 Series 3.8 V 4 GHz ECL Differential Receiver/Driver - TSSOP-8
Single Transmitter/Receiver 8-Pin TSSOP T/R
MC100LVEL16 Series 1.75 GHz 3.8V SMT ECL Differential Receiver - TSSOP-8
74AHC Series 5 V Surface Mount Dual Input AND Gate - TSSOP-8
74HC Series 6 V Surface Mount Dual 2-Input AND Gate - TSSOP-8
AND 74HC2G08 74HC Tape & Reel (TR) logic gate circuit 8ns @ 6V 50pF 1.1mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of onsemi MC10LVEP16DTR2G provided by its distributors.

Single Transmitter/Receiver 8-Pin TSSOP T/R
TSSOP-8-3.0mm Special Logic ICs ROHS
Differential Driver / Receiver
IC RECEIVER/DRVR DIFF ECL 8TSSOP
Line Driver, 1 Func, 1 Driver, PDSO8
LINE TRANSCEIVER, 1 DRIVER, PDSO
Differential Driver/Receiver; Device Type:Differential Receiver/Driver; Output Level:Ecl; Signaling Rate:-; Supply Voltage Min:2.375V; Supply Voltage Max:3.8V; Ic Case/Package:Tssop; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Onsemi MC10LVEP16DTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd