onsemi MC100LVEP16DTG

MC100LVEP16 Series 3.8 V 4 GHz ECL Differential Receiver/Driver - TSSOP-8
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEP16DTG.

IHS

Datasheet13 pages5 years ago

Newark

Farnell

JRH Electronics

iiiC

Inventory History

3 month trend:
+1.37%

CAD Models

Download onsemi MC100LVEP16DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5
$ 11.87
$ 11.87
Stock
3,187,893
265,591
265,591
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
AND, Receiver
AND, Receiver
AND, Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
-
-
Data Rate
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Differential Receiver / Driver, ECL Output, 2.375 to 3.8 V Supply, TSSOP-8
Single Transmitter/Receiver 8-Pin TSSOP T/R
MC10LVEP16 Series Differential Driver / Receiver, TSSOP-8
74AHC Series 5 V Surface Mount Dual Input AND Gate - TSSOP-8
74HC Series 6 V Surface Mount Dual 2-Input AND Gate - TSSOP-8
AND 74HC2G08 74HC Tape & Reel (TR) logic gate circuit 8ns @ 6V 50pF 1.1mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of onsemi MC100LVEP16DTG provided by its distributors.

MC100LVEP16 Series 3.8 V 4 GHz ECL Differential Receiver/Driver - TSSOP-8
Single Transmitter/Receiver 8-Pin TSSOP Rail / IC RECEIVER/DRVR ECL DIFF 8TSSOP
IC, SM, LOGIC, ECL, DRIVER/RECEIVER; Device Type: Differential Line Driver / Receiver; Output Level Type: ECL; Signaling Rate: -; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.8V; Driver Case Style: TSSOP; No. of Pins: 8Pin
Differential driver/receiver IC featuring a 4GHz gain bandwidth product. This surface mount component operates with a dual supply voltage up to 6V and a single supply voltage range of 2.375V to 3.8V. It includes one receiver and one transmitter, functioning as a bus transceiver. The component is housed in a halogen-free, lead-free TSSOP package measuring 3.1mm x 3.1mm x 0.95mm, suitable for operation between -40°C and 85°C.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVEP16DTG.
  • MC100LVEP16DTG..