onsemi MC10H605FNR2

e0 10H605 Tin/Lead (Sn/Pb) ECL level shifter translator 6.2ns 5V 4.57mm -24mA
$ 6.199
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H605FNR2.

IHS

Datasheet7 pages16 years ago
Datasheet3 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.199
$ 12.375
$ 12.375
Stock
157,638
137,585
137,585
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Translator
Translator
Translator
Number of Channels
6
6
6
Propagation Delay
0 s
0 s
0 s
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-09-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemi100324QCX
100324 TTL Tape & Reel (TR) ECL level shifter translator 2.7ns 5.5V -50mA 0C~85C TA
onsemi100324QC
TTL to ECL Translator, 6 Func, Complementary Output, ECL, PQCC28
e0 10H603 Tin/Lead (Sn/Pb) ECL level shifter translator 6ns 5V 4.57mm -15mA

Descriptions

Descriptions of onsemi MC10H605FNR2 provided by its distributors.

e0 10H605 Tin/Lead (Sn/Pb) ECL level shifter translator 6.2ns 5V 4.57mm -24mA
Unidirectional TRUE Non-RoHS Compliant QUAD Mixed Signal Translator 0C~85C TA 4.57mm 5V
Registered Translator ECL to TTL 6-CH Unidirectional 28-Pin PLCC T/R
ECL to TTL Translator, 6 Func, True Output, BIPolar, PQCC28
IC TRANSLATOR HEX ECL-TTL 28PLCC
IC TRNSLTR UNIDIRECTIONAL 28PLCC
MC10H605FNR2, GATES/INVERTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd