onsemi MC10H601FN

e0 10H601 Tin/Lead (Sn/Pb) ECL level shifter translator 4.8ns 5V 4.57mm -15mA
$ 3.521
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H601FN.

Upverter

Technical Drawing1 page5 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H601FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.521
$ 3.521
$ 3.521
Stock
77,575
172,318
172,318
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
9.6 ns
9.6 ns
9.6 ns
Data Rate
-
-
-
Low Level Output Current
48 mA
48 mA
48 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-31
LTD Date2009-06-30

Related Parts

onsemi100324QCX
TTL to ECL Translator, 6 Func, Complementary Output, ECL, PQCC28
onsemi100324QC
TTL to ECL Translator, 6 Func, Complementary Output, ECL, PQCC28
e0 10H603 Tin/Lead (Sn/Pb) ECL level shifter translator 6ns 5V 4.57mm -15mA

Descriptions

Descriptions of onsemi MC10H601FN provided by its distributors.

e0 10H601 Tin/Lead (Sn/Pb) ECL level shifter translator 4.8ns 5V 4.57mm -15mA
9-BIT ECL TO TTL TRANSLATOR ECL to TTL Translator, 9 Func, True Output, ECL10K, PQCC28
IC TRNSLTR UNIDIRECTIONAL 28PLCC
IC TRANSLATR 9BIT ECL-TTL 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd