onsemi MC10H166FNG

Tube 10H AB Surface Mount digital comparator 50mA 50mA 3.7ns @ -5.2V - -4.94V~-5.46V 0C~75C
$ 6.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H166FNG.

IHS

Datasheet8 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.75
$ 3.375
$ 3.375
Stock
105,855
151,786
151,786
Authorized Distributors
3
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Circuits
1
1
1
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
3.7 ns
3.7 ns
3.7 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
50 mA
50 mA
50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2011-04-05
LTD Date2011-10-05

Related Parts

Analog DevicesAD96687BP
Ultrafast Comparators | IC COMPARATOR DUAL 2.5NS 20-PLCC
Analog DevicesADCMP565BP
Analogue Comparator, High Speed, 2, 300 Ps, 4.75V To 5.25V, Lcc, 20

Descriptions

Descriptions of onsemi MC10H166FNG provided by its distributors.

Tube 10H AB Surface Mount digital comparator 50mA 50mA 3.7ns @ -5.2V - -4.94V~-5.46V 0C~75C
Magnitude Comparator, 10H Series, 5-Bit, True Output, ECL, PQCC20
Magnitude Comparator 5-Bit Non-Inverting 20-Pin PLLC Tube
Logic- Comparators 5V ECL 5-Bit Magnitude Comparator
MAGNITUDE COMPARATOR 5-BIT 20PIN PLLC
IC COMPARATOR 5BITY MAGN 20PLCC
IC MAG COMPARATOR 5BIT 20-PLCC
The MC10H166 is a 5-Bit Magnitude Comparator and is a functional/ pinout duplication of the standard MECL 10K part with 100% improvement in propagation delay and no increase in power-supply current. The MC10H166 is a high-speed expandable 5-bit comparator for comparing the magnitude of two binary words. Two outputs are provided: AB. The A = B function can be obtained by wire-ORing these outputs (a low level indicates A = B) or by wire-NORing the outputs (a high level indicates A = B). A high level on the enable function forces both outputs low.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd