Analog Devices ADCMP565BP

Analogue Comparator, High Speed, 2, 300 Ps, 4.75V To 5.25V, Lcc, 20
$ 7.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP565BP.

Upverter

Datasheet16 pages23 years ago

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADCMP565BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.43
$ 13.175
Stock
99,171
260,942
Authorized Distributors
1
6
Case/Package
PLCC
PLCC
Number of Pins
20
20
Input Offset Voltage (Vos)
6 mV
1.5 mV
Propagation Delay
375 ps
375 ps
Power Supply Rejection Ratio (PSRR)
-
69 dB
Common Mode Rejection Ratio
69 dB
69 dB
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Related Parts

Analog DevicesAD96687BPZ
Analog Devices Comparator, PLCC Package, SMD, Dual Supply, 2-Ch
Analog DevicesAD96687BP
Ultrafast Comparators | IC COMPARATOR DUAL 2.5NS 20-PLCC
117mA 1.6ns Active High 5.2V 4.94V Magnitude LCC SMD mount,glue mount
Magnitude Comparator, 10H Series, 5-Bit, True Output, ECL, PQCC20
Tube 10H AB Surface Mount digital comparator 50mA 50mA 3.7ns @ -5.2V - -4.94V~-5.46V 0C~75C

Descriptions

Descriptions of Analog Devices ADCMP565BP provided by its distributors.

Analogue Comparator, High Speed, 2, 300 Ps, 4.75V To 5.25V, Lcc, 20
Comparator, 2 Func, 6000uV Offset-Max, 0.375ns Response Time, BIPolar, PQCC20
Comparator Dual -5.45V/5.25V 20-Pin PLCC Tube
IC, COMPARATOR HIGH SPEED; Comparator Type:High Speed; No. of Comparators:2; Response Time:300ps; IC Output Type:Differential, ECL; Output Compatibility:ECL; Supply Current:70mA; Supply Voltage Range:4.75V to 5.25V; Amplifier Case Style:PLCC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); No. of Comparators:2; Output Type:Differential ECL Compatible; Package / Case:PLCC; Supply Voltage Max:5.45V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated