onsemi MC10H166FN

Magnitude Comparator, 10H Series, 5-Bit, True Output, ECL, PQCC20
$ 3.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H166FN.

IHS

Datasheet8 pages20 years ago
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.375
$ 3.375
$ 3.375
Stock
151,786
64,298
64,298
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Circuits
1
1
1
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
3.7 ns
3.7 ns
3.7 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
50 mA
50 mA
50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesAD96687BP
Ultrafast Comparators | IC COMPARATOR DUAL 2.5NS 20-PLCC

Descriptions

Descriptions of onsemi MC10H166FN provided by its distributors.

Magnitude Comparator, 10H Series, 5-Bit, True Output, ECL, PQCC20
Magnitude Comparator 5-Bit Non-Inverting 20-Pin PLLC Rail
Logic- Comparators 5V ECL 5-Bit No-Cancel/No-Return
TWO OUTPUT PROVIDES: A < B; A > B AND A = B FUNCTIONS Tube 10H e0 digital comparator 50mA 50mA 3.7ns 1.27mm 3.7ns @ -5.2V -
IC COMPARATOR 5BITY MAGN 20PLCC
IC MAG COMPARATOR 5BIT 20-PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd