onsemi MC10H123FNR2G

Bus Driver, 10H Series, 3-Func, 1-Bit, True Output, ECL, PQCC20
$ 2.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H123FNR2G.

IHS

Datasheet5 pages9 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.588
$ 1.294
$ 1.294
Stock
167,365
120,878
120,878
Authorized Distributors
3
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
NOR
NOR
NOR
Number of Elements
3
3
3
Number of Bits per Element
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Propagation Delay
1.6 ns
1.6 ns
1.6 ns
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

Tin (Sn) 10H ASYMMETRICAL INPUTS 10H multi inverter 8.965mm 1.3ns -5.46V -50mA
Lead Free NOR Gate Surface Mount RoHS Compliant NOR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 4.57mm
Contains Lead NOR Gate Surface Mount Non-RoHS Compliant NOR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 4.57mm

Descriptions

Descriptions of onsemi MC10H123FNR2G provided by its distributors.

Bus Driver, 10H Series, 3-Func, 1-Bit, True Output, ECL, PQCC20
NOR 10H123 e3 10H logic gate circuit 1.6ns @ -5.2V - 4.57mm 50mA 50mA -1.13V
NOR Gate 3-Element 4-3-3-IN ECL 20-Pin PLLC T/R
MC10H123FNR2G, MOTOR DRIVER IC;
IC GATE NOR 3CH 4/3/3-INP 20PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd