onsemi MC10H123FN

Triple 4-3-3-Input Bus Driver | IC GATE NOR 3CH 4/3/3-INP 20PLCC
$ 1.294
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H123FN.

Upverter

Technical Drawing1 page5 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H123FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.294
$ 2.588
$ 2.588
Stock
128,607
180,411
180,411
Authorized Distributors
3
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
NOR
NOR
NOR
Number of Elements
3
3
3
Number of Bits per Element
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Propagation Delay
1.6 ns
1.6 ns
1.6 ns
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Lead Free NOR Gate Surface Mount RoHS Compliant NOR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 4.57mm
Contains Lead NOR Gate Surface Mount Non-RoHS Compliant NOR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 4.57mm
Quad 2-Input NOR Gate | IC GATE NOR 4CH 2-INP 20PLCC

Descriptions

Descriptions of onsemi MC10H123FN provided by its distributors.

Triple 4-3-3-Input Bus Driver | IC GATE NOR 3CH 4/3/3-INP 20PLCC
Bus Driver, 10H Series, 3-Func, 1-Bit, ECL, PQCC20
Contains Lead NOR Gate Surface Mount Non-RoHS Compliant NOR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 4.57mm
NOR Gate 3-Element 4-3-3-IN ECL 20-Pin PLLC Tube
MC10H123FN, MOTOR DRIVERS / CONTROLLERS;
IC GATE NOR 3CH 4/3/3-INP 20PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd