onsemi MC10H105FNG

Tin (Sn) 10H ASYMMETRICAL INPUTS 10H multi inverter 8.965mm 1.3ns -5.46V -50mA
$ 2.205
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H105FNG.

IHS

Datasheet5 pages9 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H105FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.205
$ 1.395
Stock
94,192
184,254
Authorized Distributors
2
2
Case/Package
PLCC
LCC
Number of Pins
20
20
Logic Function
NOR, OR
NOR, OR
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
1.2 ns
1.2 ns
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

Lead Free NOR Gate Surface Mount RoHS Compliant NOR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 4.57mm
Contains Lead NOR Gate Surface Mount Non-RoHS Compliant NOR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 4.57mm
Bus Driver, 10H Series, 3-Func, 1-Bit, ECL, PQCC20

Descriptions

Descriptions of onsemi MC10H105FNG provided by its distributors.

Tin (Sn) 10H ASYMMETRICAL INPUTS 10H multi inverter 8.965mm 1.3ns -5.46V -50mA
Triple 2-3-2-Input OR/NOR Gate
OR/NOR Gate 3-Element 2-3-2-IN ECL 20-Pin PLLC Rail
IC 2-3INPUT OR/NOR TRIPLE 20PLCC
The MC10H105 is a triple 2-3-2-input OR/NOR gate. This MECL 10H part is a functional/pinout duplication of the standard MECL 10K family part with 100% improvement in propagation delay and no increases in power-supply current.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd