Texas Instruments CD4572UBEE4

CMOS Hex Gate (with 4 Inverters, One 2-Input NO Gate, and One 2-Input NAND Gate) 16-PDIP -55 to 125
$ 1.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4572UBEE4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4572UBEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.498
$ 1.429
Stock
36,143
311,954
Authorized Distributors
1
2
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Inverter, NAND, NOR
Inverter, NAND, NOR
Number of Circuits
6
6
Number of Inputs
8
8
Propagation Delay
110 ns
85 ns
Low Level Output Current
4 mA
4.2 mA
High Level Output Current
6.8 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4572UBEE4.

Related Parts

Tin (Sn) 4000B NAND/NOR Inverter Gate Tube multiple gates 1.627801g 80ns 15V 3.5mA 8.8mA
Texas InstrumentsCD40106BE
CD40106B Series 18 V 3.4 mA Through Hole Hex Schmitt-Trigger Inverter - PDIP-14
Texas InstrumentsCD40106BEE4
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
Texas InstrumentsCD4049UBEE4
Buffer Inverter CD4049 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 5.08mm 4.3mA 24mA 15V
Lead Free Inverter Through Hole Inverting Inverter Inverter IC 50pF -40C~85C 2V - 24mA
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Magazine

Descriptions

Descriptions of Texas Instruments CD4572UBEE4 provided by its distributors.

CMOS Hex Gate (with 4 Inverters, One 2-Input NO Gate, and One 2-Input NAND Gate) 16-PDIP -55 to 125
NAND/NOR/Inverter Gate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND) CMOS 16-Pin PDIP Tube
Specialty Logic IC; No. of Inputs:8; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000; Package/Case:16-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.