onsemi MC10H100MG

Lead Free NOR Gate Surface Mount RoHS Compliant NOR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 1.7ns @ -5.2V -
$ 2.205
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H100MG.

IHS

Datasheet5 pages20 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC10H100MG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.205
$ 1.395
$ 1.395
Stock
86,757
148,026
148,026
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
1.7 ns
1.7 ns
1.7 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
50 mA
50 mA
50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

onsemiMC10H102M
1.25ns@ -5.2V,- 5 2 4 4 5.2V 5.46V 50mA NOR Gate ECL 50mA SOEIAJ-16 10.5mm*5.45mm*1.85mm
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 1.3ns @ -5.2V -
Logic IC, OR Gate, Quad, 2 Inputs, 16 Pins, SOEIAJ
Texas InstrumentsSN74128D
Single 4-input, 4.75-V to 5.25-V bipolar NOR gate 14-SOIC 0 to 70
Texas InstrumentsSN74128DE4
Single 4-input, 4.75-V to 5.25-V bipolar NOR gate 14-SOIC 0 to 70
Texas InstrumentsCD74ACT02M
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC10H100MG provided by its distributors.

Lead Free NOR Gate Surface Mount RoHS Compliant NOR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 1.7ns @ -5.2V -
NOR Gate, 10H Series, 4-Func, 2-Input, ECL, PDSO16
NOR Gate 4-Element 2-IN ECL 16-Pin SO EIAJ Tube
Logic Gates Quad 2-Input NOR w/Strobe
IC GATE NOR 4CH 2-INP 16-SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd