onsemi MC10EP32DTR2G

MC10EP32 Series 5.5 V 4 GHz Surface Mount ECL 2 Divider - TSSOP-8
$ 5.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP32DTR2G.

IHS

Datasheet13 pages5 years ago

Electro Sonic

onsemi

Farnell

Mouser

Inventory History

3 month trend:
-5.05%

CAD Models

Download onsemi MC10EP32DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.398
$ 4.99
$ 4.99
Stock
165,335
7,518,749
7,518,749
Authorized Distributors
6
6
6
Frequency
4 GHz
4 GHz
4 GHz
Propagation Delay
450 ps
450 ps
450 ps
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100EP32 Series 4 GHz 5.5 V Surface Mount ECL 2 Divider - TSSOP-8
MC100EP32 Series 4 GHz 5.5 V Surface Mount ECL 2 Divider - TSSOP-8
Multiplexer, 100E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8
74LVC Series 5.5 V SMT 2-Channel Analog Multiplexer/Demultiplexer - TSSOP-8
Configurable Multiple Function Gate, Single, 4 Input, 8 Pins, TSSOP, 74LVC1G99
74LVC Series 5.5 V 2-Channel Analog Multiplexer/Demultiplexer - SC-88

Descriptions

Descriptions of onsemi MC10EP32DTR2G provided by its distributors.

MC10EP32 Series 5.5 V 4 GHz Surface Mount ECL 2 Divider - TSSOP-8
Ic, prescaler, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi MC10EP32DTR2G
3V~5.5V 1 1 4GHz TSSOP-8-3.0mm Counters / Dividers ROHS
Tape & Reel (TR) Active e3 10EP32 logic counter 480ps 2000 3mm -5.2V
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin TSSOP T/R
Amplifiers- Audio 3.3V/5V ECL Divide By 2 Divider
IC DIVIDER 1:2 ECL CLK IN 8TSSOP
Prescaler, 10E Series, 1-Func, ECL, PDSO8
ECL DEVIDER, 4GHZ, -40 TO 85DEG C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd