onsemi MC10EP32DTG

Clock Divider Buffer 1-OUT 1-IN 1: 1 8-Pin TSSOP Tube / IC DIVIDER DIV X2 ECL CLK 8TSSOP
$ 4.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP32DTG.

IHS

Datasheet13 pages5 years ago

Master Electronics

onsemi

Farnell

Mouser

Inventory History

3 month trend:
-1.92%

CAD Models

Download onsemi MC10EP32DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.99
$ 5.398
$ 5.398
Stock
7,518,751
165,337
165,337
Authorized Distributors
6
6
6
Frequency
4 GHz
4 GHz
4 GHz
Propagation Delay
450 ps
450 ps
450 ps
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100EP32 Series 4 GHz 5.5 V Surface Mount ECL 2 Divider - TSSOP-8
Multiplexer, 100E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8
MC100EP33 Series 4 GHz 5.5 V Surface Mount ECL 4 Divider - TSSOP-8
74LVC Series 5.5 V SMT 2-Channel Analog Multiplexer/Demultiplexer - TSSOP-8
74LVC Series 5.5 V 2-Channel Analog Multiplexer/Demultiplexer - SC-88
74AUP Series 3.6 V SMT Low-Power 2 Input NAND Schmitt Trigger - TSSOP-5

Descriptions

Descriptions of onsemi MC10EP32DTG provided by its distributors.

Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin TSSOP Tube / IC DIVIDER DIV X2 ECL CLK 8TSSOP
MC10EP32 Series 5.5 V 4 GHz Surface Mount ECL 2 Divider - TSSOP-8
ON SEMICONDUCTOR MC10EP32DTG DIVIDE-BY-2 ECL DIVIDER, TSSOP-8
3V~5.5V 1 1 4GHz TSSOP-8 Counters / Dividers ROHS
MC10EP32DTG, FREQUENCY DIVIDER, 3 - 5.5 V, 8-PIN TSSOP
Tube Active e3 10EP32 divider circuit 480ps 2000 3.1mm 2.48V
Multipliers / Dividers 3.3V/5V ECL Divide By 2 Divider
Prescaler, 10E Series, 1-Func, ECL, PDSO8
MULTIPLIER/DIVIDER, 4GHZ, -40 TO 85DEG C;
Divide-By-2 Ecl Divider, Tssop-8; Núm. De Entradas:2; Frecuencia De Reloj:4Ghz; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:5.5V; Circuito Lógico, Tipo:Tssop; Núm. De Contactos:8; Temperatura De Trabajo Mín.:-40°C |Onsemi MC10EP32DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd