onsemi MC100EP32DTG

MC100EP32 Series 4 GHz 5.5 V Surface Mount ECL 2 Divider - TSSOP-8
$ 6.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP32DTG.

Master Electronics

Datasheet13 pages5 years ago

Newark

IHS

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.69%

CAD Models

Download onsemi MC100EP32DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.24
$ 8.02
$ 8.02
Stock
4,491,320
298,036
298,036
Authorized Distributors
6
6
6
Frequency
4 GHz
4 GHz
4 GHz
Propagation Delay
450 ps
450 ps
450 ps
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin TSSOP Tube / IC DIVIDER DIV X2 ECL CLK 8TSSOP
MC10EP32 Series 5.5 V 4 GHz Surface Mount ECL 2 Divider - TSSOP-8
Multiplexer, 100E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8
74LVC Series 5.5 V SMT 2-Channel Analog Multiplexer/Demultiplexer - TSSOP-8
Configurable Multiple Function Gate, Single, 4 Input, 8 Pins, TSSOP, 74LVC1G99
74LVC Series 5.5 V 2-Channel Analog Multiplexer/Demultiplexer - SC-88

Descriptions

Descriptions of onsemi MC100EP32DTG provided by its distributors.

MC100EP32 Series 4 GHz 5.5 V Surface Mount ECL 2 Divider - TSSOP-8
IC, SM, LOGIC, ECL, DIVIDER; IC Interface Type: -; Interface Applications: -; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Interface Case Style: -; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperatur
Ecl Divider, 4Ghz, Tssop-8; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:5.5V; Núm. De Contactos:8; Temperatura De Trabajo Mín.:-40°C; Temperatura De Trabajo Máx.:85°C; Tipo De Empaquetado:Individual |Onsemi MC100EP32DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP32DTG.