onsemi MC10EP29DTG

3.3 V / 5.0 V ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset
$ 12.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP29DTG.

IHS

Datasheet11 pages5 years ago

HQonline

SHENGYU ELECTRONICS

Newark

JRH Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi MC10EP29DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100EP29 Series 3 GHz ECL Dual Differential Data & Clock D Flip-Flop-TSSOP-20
MC100EP29: 3.3 V / 5 V ECL Dual Differential Data and Clock D Flip-Flop With Set and Reset
Texas Instruments74AC11074PWR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
MC14013B Series 3 to 18 V Surface Mount Dual D-Type Flip-Flop - TSSOP-14
Nexperia74LV74PW,118
Flip-Flop, Complementary Output, Positive Edge, 74LV74, D, 100 MHz, 25 mA, TSSOP
Texas InstrumentsCD4013BPWR
LOGIC, FLIP FLOP, D, 45NS, TSSOP-14, FUL; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of onsemi MC10EP29DTG provided by its distributors.

3.3 V / 5.0 V ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 2-Element 20-Pin TSSOP W Tube
Flip Flop, MC10EP29, D, 500 ps, 3 GHz, 50 mA, 20 Pins, WTSSOP
Ic, D-Type Flip Flop, 0.42Ns, Tssop-20; Tipo De Flip-Flop:D; Retardo De Propagación:420Ps; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:5.5V; Circuito Lógico, Tipo:Tssop; Núm. De Contactos:20; Frecuencia:3Ghz |Onsemi MC10EP29DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd