Texas Instruments CD4013BPWR

Logic, Flip Flop, D, 45NS, TSSOP-14, Ful; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4013BPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Upverter

Newark

Farnell

LCSC

Inventory History

3 month trend:
+165%

CAD Models

Download Texas Instruments CD4013BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.312
$ 0.284
$ 0.284
Stock
790,809
286,860,402
286,860,402
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
45 ns
350 ns
350 ns
Frequency
24 MHz
2 MHz
2 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4013BPWR.

Related Parts

Texas InstrumentsCD4027BPWR
CMOS Dual J-K Master-Slave Flip-Flop 16-TSSOP -55 to 125
Texas InstrumentsCD4027BPW
TEXAS INSTRUMENTS CD4027BPW Flip-Flop, JK, 45 ns, 24 MHz, 6.8 mA, TSSOP, 16 Pins
MC14013B Series 3 to 18 V Surface Mount Dual D-Type Flip-Flop - TSSOP-14
Dual Type D Flip-Flop | IC FF D-TYPE DUAL 1BIT 14TSSOP
4000B Series 3 to 15 V 2 Channel Surface Mount Dual D-Type Flip-Flop - SOIC-14
4000/14000/40000 SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14

Descriptions

Descriptions of Texas Instruments CD4013BPWR provided by its distributors.

LOGIC, FLIP FLOP, D, 45NS, TSSOP-14, FUL; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Flip Flops; CD4013BPWR; TEXAS INSTRUMENTS; 14; 24 MHz; 4.2 mA; AND, D-Type, Flip-Flop
CMOS Dual D-Type Flip Flop 14-TSSOP -55 to 125
Positive Edge 4μA 90ns@15V,50pF Inv/Non-Inv Complementary 2-Ch 3V-18V 6.8mA Set/Preset & Reset CD4000 CMOS 5pF 6.8mA 24MHz TSSOP-14 SMD Adhesive Mount 1.2mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4013BPWR .