onsemi MC100EP29DT

MC100EP29: 3.3 V / 5 V ECL Dual Differential Data and Clock D Flip-Flop With Set and Reset
$ 6.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP29DT.

IHS

Datasheet10 pages16 years ago

onsemi

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP29DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.03
$ 14.805
$ 14.805
Stock
115,634
324,411
324,411
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
500 ps
500 ps
500 ps
Frequency
3 GHz
3 GHz
3 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-06-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

3.3 V / 5.0 V ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset
Dual D-Type Flip-Flop with Set and Reset | IC FF D-TYPE DUAL 1BIT 14TSSOP
Nexperia74LV74PW,118
Flip-Flop, Complementary Output, Positive Edge, 74LV74, D, 100 MHz, 25 mA, TSSOP
74HCT Series Positive-Edge Trigger Dual D-Type Flip-Flop w/Set-Reset - TSSOP-14
Texas InstrumentsSN74AHC74PW
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
74VHC Series High Speed CMOS Dual D-Type Flip-Flop w/Preset and Clear - TSSOP-14

Descriptions

Descriptions of onsemi MC100EP29DT provided by its distributors.

MC100EP29: 3.3 V / 5 V ECL Dual Differential Data and Clock D Flip-Flop With Set and Reset
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 2-Element 20-Pin TSSOP W Tube
Tube 100EP Obsolete Differential flip flop 3GHz -3V~-5.5V 57mA -40C~85C TA
D Flip-Flop, 100E Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO20
IC FF D-TYPE DBL 1-BIT 20-TSSOP
IC FF D-TYPE DUAL 1BIT 20TSSOP
IC D-TYPE POS TRG DUAL 20TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd