onsemi MC10EP101FAG

3.3 V / 5.0 V ECL Quad 4-Input OR/NOR Gate
$ 9.731
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP101FAG.

IHS

Datasheet9 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EP101FAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.731
$ 6.03
$ 6.03
Stock
103,360
117,357
117,357
Authorized Distributors
2
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
4
4
4
Number of Inputs
4
4
4
Propagation Delay
370 ps
370 ps
370 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
58 mA
58 mA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-12-17
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQFP32
0.4ns 2 16 4 4 3V 5.5V 50mA NOR,OR Gate ECL -50mA LQFP-32 7mm*7mm*1.45mm
100E SERIES QUAD 4-INPUT OR/NOR GATE PQFP32

Descriptions

Descriptions of onsemi MC10EP101FAG provided by its distributors.

3.3 V / 5.0 V ECL Quad 4-Input OR/NOR Gate
OR/NOR Gate, 10E Series, 4-Func, 4-Input, ECL, PQFP32
Surface Mount Obsolete RoHS Compliant Lead Free NOR/OR Gate Inverter IC -40C~85C -50mA 3.3V 420ps
OR/NOR Gate 4-Element 4-IN ECL 32-Pin LQFP Tray
IC GATE OR/NOR 4INPUT ECL 32LQFP / NOR/OR Gate Configurable 4 Circuit 16 Input (4, 4, 4, 4) Input 32-LQFP (7x7)
IC GATE OR/NOR 4INPUT ECL 32LQFP
NOR/OR GATE, 4 I/P, -40 TO 85DEG C;
The MC10/100EP101 is a Quad 4-input OR/NOR gate. The device is functionally equivalent to the E101. With AC performance faster than the E101 device the EP101 is ideal for applications requiring the fastest AC performance available. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd