onsemi MC100EP101FAG

0.4NS 2 16 4 4 3V 5.5V 50MA Nor, Or Gate Ecl -50MA LQFP-32 7MM*7MM*1.45MM
$ 11.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP101FAG.

Electro Sonic

Datasheet9 pages5 years ago

Newark

Upverter

IHS

iiiC

Inventory History

3 month trend:
-14.33%

CAD Models

Download onsemi MC100EP101FAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.76
$ 6.03
$ 6.03
Stock
138,765
103,047
103,047
Authorized Distributors
6
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
4
4
4
Number of Inputs
4
4
4
Propagation Delay
400 ps
400 ps
400 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
67 mA
67 mA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

3.3 V / 5.0 V ECL Quad 4-Input OR/NOR Gate
OR/NOR Gate, 10E Series, 4-Func, 4-Input, ECL, PQFP32
3.3 V / 5.0 V ECL Quad 4-Input OR/NOR Gate

Descriptions

Descriptions of onsemi MC100EP101FAG provided by its distributors.

0.4ns 2 16 4 4 3V 5.5V 50mA NOR,OR Gate ECL -50mA LQFP-32 7mm*7mm*1.45mm
OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQFP32
Tin (Sn) NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V ACTIVE (Last Updated: 1week ago) 100EP multiple gates 7mm 400ps 3.3V -50mA
Logic Function:nor / Or Gate; No. Of Elements:quad; No. Of Inputs:4Inputs; No. Of Pins:32Pins; Logic Case Style:lqfp; Product Range:100Ep101; Logic Ic Family:100Ep; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Output Current:50Ma Rohs Compliant: Yes
The MC10/100EP101 is a Quad 4-input OR/NOR gate. The device is functionally equivalent to the E101. With AC performance faster than the E101 device the EP101 is ideal for applications requiring the fastest AC performance available. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP101FAG.