onsemi MC100EP101FA

OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQFP32
$ 6.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP101FA.

IHS

Datasheet9 pages19 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC100EP101FA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.03
$ 11.76
$ 11.76
Stock
103,047
138,765
138,765
Authorized Distributors
2
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
4
4
4
Number of Inputs
4
4
4
Propagation Delay
400 ps
400 ps
400 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
67 mA
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

OR/NOR Gate, 10E Series, 4-Func, 4-Input, ECL, PQFP32
3.3 V / 5.0 V ECL Quad 4-Input OR/NOR Gate
3.3 V / 5.0 V ECL Quad 4-Input OR/NOR Gate

Descriptions

Descriptions of onsemi MC100EP101FA provided by its distributors.

OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQFP32
OR/NOR Gate 4-Element 4-IN ECL 32-Pin LQFP Tray
IC GATE OR/NOR QUAD 4INP 32LQFP
Surface Mount Obsolete Non-RoHS Compliant Contains Lead NOR/OR Gate Inverter IC -40C~85C -50mA 3.3V 400ps

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd