onsemi MC10EP01MNR4G

3.3 V / 5.0 V ECL 4-Input OR/NOR Gate
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP01MNR4G.

IHS

Datasheet11 pages5 years ago

Augswan

HQonline

Newchip Electronics Limited

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EP01MNR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

OR Gate, Single, 2 Input, 6 Pins, UDFN-EP, NLU1G32
Diodes Inc.74LVC1G02FZ4-7
NOR 74LVC1G02 e4 74LVC logic gate circuit 1.7ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
Diodes Inc.74LVC1G86FZ4-7
OR XOR 74LVC1G86 e4 74LVC logic gate circuit 5.5ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
Diodes Inc.74LVC1G32FZ4-7
74LVC Series 5.5 V Surface Mount Single 2-Input Positive OR Gate - DFN-6

Descriptions

Descriptions of onsemi MC10EP01MNR4G provided by its distributors.

3.3 V / 5.0 V ECL 4-Input OR/NOR Gate
Nickel/Gold/Palladium (Ni/Au/Pd) 10E NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V ACTIVE (Last Updated: 2days ago) multi inverter 0.5mm 0.35ns 3.3V -50mA
NOR/OR GATE, 4 I/P, -40 TO 85DEG C; Logic Function:NOR / OR Gate; No. of Elements:Single; No. of Inputs:4Inputs; No. of Pins:8Pins; IC Case / Package:DFN-EP; Product Range:10EP01; Logic IC Family:10EP; Supply Voltage Min:3V RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd