Diodes Inc. 74LVC1G32FZ4-7

74LVC Series 5.5 V Surface Mount Single 2-Input Positive OR Gate - DFN-6
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G32FZ4-7.

IHS

Datasheet16 pages6 years ago

HQonline

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-16.33%

CAD Models

Download Diodes Inc. 74LVC1G32FZ4-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.1
$ 0.1
Stock
204,467
633,457
633,457
Authorized Distributors
6
6
6
Case/Package
DFN
-
-
Number of Pins
6
6
6
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
6 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.74LVC1G86FZ4-7
OR XOR 74LVC1G86 e4 74LVC logic gate circuit 5.5ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
Diodes Inc.74LVCE1G32FZ4-7
OR 74LVCE1G32 e4 74LVCE logic gate circuit 3.6ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
Diodes Inc.74LVCE1G86FZ4-7
OR XOR 74LVCE1G86 e4 74LVCE logic gate circuit 3.6ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V

Descriptions

Descriptions of Diodes Inc. 74LVC1G32FZ4-7 provided by its distributors.

74LVC Series 5.5 V Surface Mount Single 2-Input Positive OR Gate - DFN-6
Or Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74LVC1G32FZ4-7
OR 74LVC1G32 e4 74LVC logic gate circuit 5.5ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
Logic IC, OR Gate, Single, 2 Inputs, 6 Pins, X2-DFN1410

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated