Diodes Inc. 74LVC1G86FZ4-7

OR XOR 74LVC1G86 e4 74LVC logic gate circuit 5.5ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G86FZ4-7.

HQonline

Datasheet16 pages10 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+68.51%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.097
$ 0.097
Stock
735,738
3,536,220
3,536,220
Authorized Distributors
4
6
6
Case/Package
DFN
-
-
Number of Pins
6
6
6
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.74LVC1G32FZ4-7
74LVC Series 5.5 V Surface Mount Single 2-Input Positive OR Gate - DFN-6
Diodes Inc.74LVC1G32FX4-7
OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PBGA6
Diodes Inc.74LVC1G32FW4-7
74LVC Series 5.5 V Surface Mount Single 2 Input Positive OR Gate - X2-DFN1010-6

Descriptions

Descriptions of Diodes Inc. 74LVC1G86FZ4-7 provided by its distributors.

OR XOR 74LVC1G86 e4 74LVC logic gate circuit 5.5ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
XOR (Exclusive OR), Single, 2 Input, 6 Pins, X2-DFN, 74LVC1G86
XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6
5.5ns@ 5V,50pF 2 1 1.65V 5.5V 32mA XOR LVC 32mA DFN 1.4mm*1mm*370¦Ìm
XOR Gate 1-Element 2-IN CMOS 6-Pin X2-DFN T/R
XOR Gate, 2 Input, 1.65 to 5.5 V, RoHS
Diodes Inc SCT
IC GATE XOR 1CH 2-INP DFN1410-6

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated