onsemi MC10ELT22DTR2G

Differential PECL Translator, 2 Input, 1.5 ns, 4.75 V to 5.25 V, 8 Pins, TSSOP
$ 1.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10ELT22DTR2G.

IHS

Datasheet9 pages10 years ago

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10ELT22DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 1.496
$ 1.496
Stock
116,183
139,183
139,183
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
1.5 ns
1.5 ns
1.5 ns
Data Rate
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

e3 ACTIVE (Last Updated: 1day ago) 100ELT23 Tin (Sn) level shifter translator 5.5ns 5V 3mm -3mA
e3 ACTIVE (Last Updated: 1week ago) 100ELT23 Tin (Sn) level shifter translator 5.5ns 5V 3mm -3mA
e3 100ELT28 Tin (Sn) PECL TTL level shifter translator 5.5ns 5V 3mm -3mA
NXP SemiconductorsNTS0102DP,125
S-PDSO-G8 NTB0102 MATTE TIN Tape & Reel (TR) level shifter translator 8.8ns 1.8V 3mm 50Mbps
NXP SemiconductorsGTL2002DP,118
Bidirectional Low Voltage Translator, 2 Input, 5.5 ns, 0 V to 5.5 V, 8 Pins, TSSOP
NXP SemiconductorsNTB0102DP,125
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-TSSOP

Descriptions

Descriptions of onsemi MC10ELT22DTR2G provided by its distributors.

Differential PECL Translator, 2 Input, 1.5 ns, 4.75 V to 5.25 V, 8 Pins, TSSOP
e3 10ELT22 Tin (Sn) TTL level shifter translator 1.1ns 5V 3mm -50mA
Translator TTL to PECL 2-CH Unidirectional 8-Pin TSSOP T/R
Translator, Dual TTL to Differential PECL
IC TRNSLTR UNIDIRECTIONAL 8TSSOP
IC XLATOR DUAL TTL-PECL 8-TSSOP
MC10ELT22DTR2G, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd