onsemi MC100ELT23DTR2G

e3 ACTIVE (Last Updated: 1week ago) 100ELT23 Tin (Sn) level shifter translator 5.5ns 5V 3mm -3mA
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100ELT23DTR2G.

IHS

Datasheet8 pages10 years ago

Augswan

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100ELT23DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.87
$ 2.59
$ 2.59
Stock
524,157
103,419
103,419
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Translator PECL to TTL/TTL to PECL 2-CH Unidirectional 8-Pin TSSOP T/R
e3 10ELT28 Tin (Sn) PECL TTL level shifter translator 5.5ns 5V 3mm -3mA
e3 10ELT22 Tin (Sn) TTL level shifter translator 1.1ns 5V 3mm -50mA
NXP SemiconductorsNTB0102DP,125
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-TSSOP
NXP SemiconductorsNTS0102DP,125
S-PDSO-G8 NTB0102 MATTE TIN Tape & Reel (TR) level shifter translator 8.8ns 1.8V 3mm 50Mbps
NXP SemiconductorsGTL2002DP,118
Bidirectional Low Voltage Translator, 2 Input, 5.5 ns, 0 V to 5.5 V, 8 Pins, TSSOP

Descriptions

Descriptions of onsemi MC100ELT23DTR2G provided by its distributors.

e3 ACTIVE (Last Updated: 1week ago) 100ELT23 Tin (Sn) level shifter translator 5.5ns 5V 3mm -3mA
Mixed Signal 5.5ns TTL 1 2 4.75V 5.25V PECL TSSOP-8 , 950¦Ìm
Ic,ecl-To-Ttl Translator,ecl100,tssop,8Pin,plastic |Onsemi MC100ELT23DTR2G
Translator PECL to TTL 2-CH Unidirectional 8-Pin TSSOP T/R
1 2 TSSOP-8-3.0mm Translators / Level Shifters ROHS
Translator, Dual Differential PECL to TTL
IC TRNSLTR UNIDIRECTIONAL 8TSSOP
IC XLATOR DUAL PECL-TTL 8-TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd