onsemi MC10ELT20DTR2G

Translator TTL to PECL 1-CH Unidirectional 8-Pin TSSOP T/R
$ 1.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10ELT20DTR2G.

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10ELT20DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 1.496
$ 1.496
Stock
73,798
47,187
47,187
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
1.25 ns
1.25 ns
1.25 ns
Data Rate
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

MC100ELT20 Series 5.25 V 100 MHz TTL to Differential PECL Translator - TSSOP-8
e3 100ELT20 Tin (Sn) TTL level shifter translator 1.1ns 5V 3mm -50mA
MC10ELT21 Series 5 V Differential PECL to TTL Translator in a TSSOP-8 package
NXP SemiconductorsNTS0101GW,125
R-PDSO-G6 NTS0101 Tin (Sn) Tape & Reel (TR) level shifter translator 3.3V 2mm 50Mbps -40C~125C TA
NXP SemiconductorsNTB0101GW,125
Transceiver, Translating, Bidirectional, NTB0101, 1 Element, 1.2 V to 5.5 V, 6 Pins, TSSOP
e3 74AVCH1T45 74AVCH Tape & Reel (TR) level shifter translator 2.7ns 1.1V 2mm -12mA

Descriptions

Descriptions of onsemi MC10ELT20DTR2G provided by its distributors.

Translator TTL to PECL 1-CH Unidirectional 8-Pin TSSOP T/R
Unidirectional COMPLEMENTARY RoHS Compliant DUAL Mixed Signal Translator -40C~85C TA -50mA 3mm 5V
IC TRNSLTR UNIDIRECTIONAL 8TSSOP
IC XLATOR TTL-DIFF PECL 8-TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd