onsemi MC100ELT20DTR2G

e3 100ELT20 Tin (Sn) TTL level shifter translator 1.1ns 5V 3mm -50mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100ELT20DTR2G.

IHS

Datasheet7 pages10 years ago

onsemi

CAD Models

Download onsemi MC100ELT20DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.938
Stock
58,659
29,759
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
1
1
Propagation Delay
1.25 ns
1.25 ns
Data Rate
-
-
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

e3 10ELT20 TTL 10ELT level shifter translator 1.1ns 5V 3mm -50mA
Translator TTL to PECL 1-CH Unidirectional 8-Pin TSSOP T/R
MC10ELT21 Series 5 V Differential PECL to TTL Translator in a TSSOP-8 package
NXP SemiconductorsNTS0101GW,125
R-PDSO-G6 NTS0101 Tin (Sn) Tape & Reel (TR) level shifter translator 3.3V 2mm 50Mbps -40C~125C TA
NXP SemiconductorsNTB0101GW,125
Transceiver, Translating, Bidirectional, NTB0101, 1 Element, 1.2 V to 5.5 V, 6 Pins, TSSOP
e3 74AVCH1T45 74AVCH Tape & Reel (TR) level shifter translator 2.7ns 1.1V 2mm -12mA

Descriptions

Descriptions of onsemi MC100ELT20DTR2G provided by its distributors.

e3 100ELT20 Tin (Sn) TTL level shifter translator 1.1ns 5V 3mm -50mA
Translator, TTL to Differential PECL
IC TRNSLTR UNIDIRECTIONAL 8TSSOP
IC XLATOR TTL-DIFF PECL 8-TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd