onsemi MC10EL35D

10EL Series, Positive Edge Triggered J-k Flip-flop, Complementary Output, PDSO8, SOIC-8
$ 1.564
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL35D.

IHS

Datasheet8 pages17 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EL35D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.564
$ 1.564
$ 1.564
Stock
193,343
261,986
261,986
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Logic Function
Flip-Flop
Flip-Flop
Flip-Flop
Number of Elements
-
1
1
Number of Bits per Element
-
1
1
Propagation Delay
700 ps
700 ps
700 ps
Frequency
1.4 GHz
1.4 GHz
1.4 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Flip Flop JK-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N Rail
Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail
onsemiMC10EL31D
10EL Series, Positive Edge Triggered D Flip-flop, Complementary Output, PDSO8, SOIC-8

Descriptions

Descriptions of onsemi MC10EL35D provided by its distributors.

10EL Series, Positive Edge Triggered J-k Flip-flop, Complementary Output, PDSO8, SOIC-8
Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N Tube
FLIP-FLOP, JK TYPE, 525PS, SOIC-8;
IC FLIP FLOP JK ECL 5V HS 8SOIC
JK-Type 4.2V~5.7V 1 1 2.2GHz SOP-8 Flip Flops ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EL35-D