Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EL51D

Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL51D.

HQonline

Datasheet9 pages18 years ago

IHS

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC100EL51D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.3
$ 6.3
Stock
175,165
3,283,664
3,283,664
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Flip-Flop
Flip-Flop
Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
565 ps
565 ps
565 ps
Frequency
1.8 GHz
2.2 GHz
2.2 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail
Flip Flop JK-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N Rail
onsemiMC10EL51D
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi MC100EL51D provided by its distributors.

Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail
Differential Clock D Flip-Flop | IC FF D-TYPE SNGL 1BIT 8SOIC
Contains Lead Reset D-Type ECL Flip Flop -40C~85C TA 29mA -4.2V~-5.7V 0.62ns
Positive edge,Negative edge 0.565ns Antiphase,Non-inverting Differential 1 -4.2V,4.2V -5.7V,5.7V D-Master-Slave Type ECL Single ended SO SMD mount 5mm*4mm*1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd