Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EL35D

Flip Flop JK-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N Rail
$ 1.564
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL35D.

IHS

Datasheet8 pages18 years ago
Datasheet2 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EL35D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.564
$ 26.53
$ 26.53
Stock
258,638
290,549
290,549
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Flip-Flop
Flip-Flop
Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
700 ps
700 ps
700 ps
Frequency
1.4 GHz
1.4 GHz
1.4 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N T/R
Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail

Descriptions

Descriptions of onsemi MC100EL35D provided by its distributors.

Flip Flop JK-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N Rail
5V ECL JK Flip-Flop | IC FF D-TYPE SNGL 1BIT 8SOIC
J-K Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PDSO8
FLIP-FLOP, JK TYPE, 525PS, SOIC-8;
IC FF D-TYPE 1-ELE 1-BIT 8-SOIC
Positive edge 0.7ns Antiphase,Non-inverting Differential 1 4.2V ±5.7V 50mA Flip-Flop,JK-Master-Slave Type 100 Single ended 50mA SOIC-8 SMD mount 5mm*4mm*1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd