onsemi MC10EL32DT

Necl Mode: Vcc = 0V With Vee = -4.2V to -5.7V TSSOP Ecl Prescaler Clock Buffer 3MM -5.2V 0.6NS 2600MHZ
$ 1.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL32DT.

IHS

Datasheet9 pages17 years ago

_legacy Avnet

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.564
$ 2.835
$ 2.835
Stock
139,352
201,815
201,815
Authorized Distributors
2
2
2
Frequency
2.6 GHz
2.6 GHz
2.6 GHz
Propagation Delay
600 ps
600 ps
600 ps
Rise Time
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Mount
-
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsCDCLVC1104PW
Low jitter, 1:4 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85
Clock Fanout Buffer 1:4, up to 140 MHz, PCI-X, 4 Outputs, 3 V to 3.6 V, TSSOP-8
Texas InstrumentsCDCV304PWR
General purpose and PCI-X 1:4 LVCMOS clock buffer 8-TSSOP -40 to 85
Texas InstrumentsCDCLVC1102PW
Low jitter, 1:2 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85
NB Series 3.3 V 140 MHz Surface Mount 1:4 Clock Fanout Buffer - TSSOP-8
Diodes Inc.PI6CV304LEX
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - TSSOP-8

Descriptions

Descriptions of onsemi MC10EL32DT provided by its distributors.

NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V TSSOP ECL PRESCALER clock buffer 3mm -5.2V 0.6ns 2600MHz
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin TSSOP Rail
4.2V~5.7V 1 1 3GHz TSSOP-8 Counters / Dividers ROHS
Amplifiers- Audio 5V ECL Divide By 2 No-Cancel/No-Return
Clock Drivers & Distribution 5V ECL Divide By 2
IC DIVIDER DIV X2 ECL DFF 8TSSOP
Prescaler, 10EL Series, 1-Func, ECL, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd