onsemi MC100EL12DG

Surface Mount Obsolete RoHS Compliant Lead Free NOR/OR Gate Inverter IC 0C~85C -50mA 5V 500ps
$ 2.824
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL12DG.

IHS

Datasheet7 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC100EL12DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.824
$ 2.824
$ 2.824
Stock
241,470
147,204
147,204
Authorized Distributors
2
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverting, NOR, OR
Buffer, Inverting, NOR, OR
Buffer, Inverting, NOR, OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
450 ps
450 ps
450 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-01-22
LTD Date2017-07-22

Related Parts

OPEN-EMITTER Tin/Lead (Sn/Pb) 100LVEL NOR/OR Gate multiple gates 4.9mm 580ps -3.3V -50mA
OR/NOR Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail
OPEN-EMITTER Tin (Sn) 100LVEL NOR/OR Gate multi inverter 3.9mm 580ps +-3.3V -50mA

Descriptions

Descriptions of onsemi MC100EL12DG provided by its distributors.

Surface Mount Obsolete RoHS Compliant Lead Free NOR/OR Gate Inverter IC 0C~85C -50mA 5V 500ps
OR/NOR Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail
5.0 V ECL Low Impedance Driver
OR/NOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8
The MC10EL/100EL12 is a low impedance drive buffer. With two pairs of OR/NOR outputs the device is ideally suited for high drive applications such as memory addressing. The device is a function equivalent to the E112 device with higher performance capabilities. With propagation delays significantly faster than the E112 the EL12 is ideally suited for those applications which require the ultimate in AC performance. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd