onsemi MC10EL04DTG

AND/NAND Gate 1-Element 2-IN ECL 8-Pin TSSOP Tube
$ 2.824
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL04DTG.

IHS

Datasheet7 pages9 years ago

HQonline

Newchip Electronics Limited

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EL04DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.824
$ 1.564
$ 1.564
Stock
106,268
98,493
98,493
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
AND, NAND
AND, NAND
AND, NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
370 ps
370 ps
370 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
-
14 mA
14 mA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

AND/NAND Gate 1-Element 2-IN ECL 8-Pin TSSOP Tube
5V ECL 2 INPUT AND/NAND AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8
Ic, logic Gate,2-Input And/Nand, ecl100,tssop,8Pin, plastic |Onsemi MC100EL04DTR2G

Descriptions

Descriptions of onsemi MC10EL04DTG provided by its distributors.

AND/NAND Gate 1-Element 2-IN ECL 8-Pin TSSOP Tube
SINGLE AND/NAND GATE, 2I/P, TSSOP-8
AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8
Surface Mount Obsolete RoHS Compliant Lead Free AND/NAND Gate Inverter IC -40C~85C -50mA 5V 370ps

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd