onsemi MC100EL04DTR2G

Ic, logic Gate, 2-Input And/Nand, ecl100, tssop, 8Pin, plastic |Onsemi MC100EL04DTR2G
$ 2.824
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL04DTR2G.

HQonline

Datasheet9 pages18 years ago

SHENGYU ELECTRONICS

Newchip Electronics Limited

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EL04DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.824
$ 2.824
$ 2.824
Stock
185,567
259,050
259,050
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
AND, NAND
AND, NAND
AND, NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
370 ps
370 ps
370 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
14 mA
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

AND/NAND Gate 1-Element 2-IN ECL 8-Pin TSSOP Tube
Tin (Sn) 10EL AND/NAND Gate Tape & Reel (TR) multi inverter 3mm 370ps 5V -50mA
AND/NAND Gate 1-Element 2-IN ECL 8-Pin TSSOP Tube

Descriptions

Descriptions of onsemi MC100EL04DTR2G provided by its distributors.

Ic, logic Gate,2-Input And/Nand, ecl100,tssop,8Pin, plastic |Onsemi MC100EL04DTR2G
Tin (Sn) 100EL AND/NAND Gate Tape & Reel (TR) multiple gates 3mm 370ps -4.5V -50mA
AND/NAND Gate 1-Element 2-IN ECL 8-Pin TSSOP T/R
AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd