Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EL04DT

AND/NAND Gate 1-Element 2-IN ECL 8-Pin TSSOP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL04DT.

IHS

Datasheet9 pages19 years ago

SHENGYU ELECTRONICS

Newchip Electronics Limited

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC10EL04DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.824
Stock
129,431
160,648
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
AND, NAND
AND, NAND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
370 ps
370 ps
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
Quiescent Current
14 mA
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

AND/NAND Gate 1-Element 2-IN ECL 8-Pin TSSOP Tube
AND/NAND Gate 1-Element 4-IN ECL 8-Pin TSSOP Rail / IC GATE AND/NAND ECL 2INP 8TSSOP
10E Series, 2-INPUT And/nand Gate, PDSO8, Plastic, TSSOP-8
AND Gate HCT 14ns@4.5V,50pF 4mA 4mA TSSOP-8 SMD, Adhesive Mount 3.1mm × 3.1mm × 950μm
74HCT Series Dual 2-Input NAND Gate 12ns 4mA 5.5V CMOS Logic IC - TSSOP-8
74AHC Series 5 V Surface Mount Dual Input AND Gate - TSSOP-8

Descriptions

Descriptions of onsemi MC10EL04DT provided by its distributors.

AND/NAND Gate 1-Element 2-IN ECL 8-Pin TSSOP Tube
AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8
0.37ns Differential 2 2 1 1 4.2V 5.7V 50mA AND,NAND Gate ECL -50mA TSSOP-8 SMD mount 3.1mm*3.1mm*950μm
IC GATE AND/NAND ECL 2INP 8TSSOP
Gate / Inverter Logic IC Logic Type:Gate
Surface Mount Obsolete Non-RoHS Compliant Contains Lead AND/NAND Gate Inverter IC -40C~85C -50mA 5V 370ps

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd