onsemi MC10E457FNG

Multiplexer, 10E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
$ 3.454
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E457FNG.

IHS

Datasheet9 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.454
$ 5.591
$ 5.591
Stock
95,307
116,025
116,025
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Mux
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
3
3
3
Low Level Output Current
-
50 mA
50 mA
High Level Output Current
-
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Number of Channels
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Differential ECL/PECL Multiplexer, 100E, 3 Channel, 2:1, 4.2 V to 5.7 V, 28 Pins, PLCC
Lead Free RoHS Compliant QUAD COMPLEMENTARY Multiplexer -40C~85C -50mA 4.57mm -4.5V
Multiplexer, 10E Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28

Descriptions

Descriptions of onsemi MC10E457FNG provided by its distributors.

Multiplexer, 10E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
Lead Free RoHS Compliant QUAD COMPLEMENTARY Multiplexer -40C~85C 4.57mm 5V 700ps
Multiplexer 1/3-Element ECL 6-IN 28-Pin PLCC Rail
5V ECL Triple Differential 2:1 Multiplexer
IC MUX TRPL DIFF 2:1 ECL 28-PLCC
The MC10E457/100E457 is a 3-bit differential 2:1 multiplexer. The fully differential data path makes the device ideal for multiplexing low skew clock or other skew sensitive signals. The higher frequency outputs provide the device with a >1.0 GHz bandwidth to meet the needs of the most demanding system clock. Both separate selects and a common select are provided to make the device well suited for both data path and random logic applications. The differential inputs have internal clamp structures which will force the Q output of a gate in an open input condition to go to a LOW state. Thus inputs of unused gates can be left open and will not affect the operation of the rest of the device. Note that the input clamp will take affect only if both inputs fall 2.5 V below VCC . The 100 Series contains temperature compensation. Multiple VBB pins are provided to ease AC coupling input signals. The VBB pins internally generated voltage supply pins are available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 F capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10E457FN__G