onsemi MC100E457FNG

Lead Free RoHS Compliant QUAD COMPLEMENTARY Multiplexer -40C~85C -50mA 4.57mm -4.5V
$ 5.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E457FNG.

IHS

Datasheet9 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100E457FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
$ 3.454
$ 3.454
Stock
152,748
175,925
175,925
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Multiplexer, Mux
Mux
Mux
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
3
3
3
Low Level Output Current
50 mA
-
-
High Level Output Current
-50 mA
-
-
Supply Type
Dual
Dual
Dual
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Number of Channels
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-22
LTD Date2017-07-22

Related Parts

Multiplexer, 10E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
Lead Free RoHS Compliant QUAD COMPLEMENTARY Multiplexer 0C~85C -50mA -5.2V 900ps
Multiplexer, 10E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
DG406 Series 20 V 16 Channel High-Performance CMOS Analog Multiplexer
Ic,analog Mux,single,8-Channel,cmos,ldcc,28Pin,plastic Rohs Compliant: Yes |Vishay DG407DN-E3
Single 16 Channel 5 to 20 V 50 O CMOS Analog Multiplexer - PLCC-28

Descriptions

Descriptions of onsemi MC100E457FNG provided by its distributors.

Lead Free RoHS Compliant QUAD COMPLEMENTARY Multiplexer -40C~85C -50mA 4.57mm -4.5V
Multiplexer, 3-Bit, 2:1 Differential, ECL, 5.0 V
Multiplexer, 100E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
Multiplexer 1/3-Element ECL 6-IN 28-Pin PLCC Tube
IC MUX TRPL DIFF 2:1 ECL 28-PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd