onsemi MC100E457FNR2G

Differential ECL/PECL Multiplexer, 100E, 3 Channel, 2: 1, 4.2 V to 5.7 V, 28 Pins, PLCC
$ 5.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E457FNR2G.

IHS

Datasheet9 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100E457FNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
$ 3.454
$ 3.454
Stock
113,735
175,925
175,925
Authorized Distributors
3
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Multiplexer, Mux
Mux
Mux
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
3
3
3
Low Level Output Current
50 mA
-
-
High Level Output Current
-50 mA
-
-
Supply Type
Dual
Dual
Dual
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Number of Channels
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Multiplexer, 10E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
Lead Free RoHS Compliant QUAD COMPLEMENTARY Multiplexer 0C~85C -50mA -5.2V 900ps
Multiplexer, 10E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
DG406 Series 20 V 16 Channel High-Performance CMOS Analog Multiplexer
Ic,analog Mux,single,8-Channel,cmos,ldcc,28Pin,plastic Rohs Compliant: Yes |Vishay DG407DN-E3
Single 16 Channel 5 to 20 V 50 O CMOS Analog Multiplexer - PLCC-28

Descriptions

Descriptions of onsemi MC100E457FNR2G provided by its distributors.

Differential ECL/PECL Multiplexer, 100E, 3 Channel, 2:1, 4.2 V to 5.7 V, 28 Pins, PLCC
Lead Free RoHS Compliant QUAD COMPLEMENTARY Multiplexer -40C~85C -50mA 4.57mm -4.5V
Multiplexer, 3-Bit, 2:1 Differential, ECL, 5.0 V
The MC10E457/100E457 is a 3-bit differential 2:1 multiplexer. The fully differential data path makes the device ideal for multiplexing low skew clock or other skew sensitive signals. The higher frequency outputs provide the device with a >1.0 GHz bandwidth to meet the needs of the most demanding system clock. Both separate selects and a common select are provided to make the device well suited for both data path and random logic applications. The differential inputs have internal clamp structures which will force the Q output of a gate in an open input condition to go to a LOW state. Thus inputs of unused gates can be left open and will not affect the operation of the rest of the device. Note that the input clamp will take affect only if both inputs fall 2.5 V below VCC . The 100 Series contains temperature compensation. Multiple VBB pins are provided to ease AC coupling input signals. The VBB pins internally generated voltage supply pins are available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 F capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd