onsemi MC10E196FNR2

28-LCC (J-Lead) 10E MC10E196 Obsolete delay line circuit 1.39ns 4.2V~5.7V 2006 0C~85C
$ 3.454
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E196FNR2.

IHS

Datasheet12 pages19 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC10E196FNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.454
$ 3.07
$ 3.07
Stock
161,716
142,523
142,523
Authorized Distributors
2
1
1
Propagation Delay
3.63 ns
3.63 ns
3.63 ns
Number of Taps
127
127
127
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Number of Channels
-
-
-
Case/Package
PLCC
LCC
LCC
Number of Pins
28
28
28

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

OPEN-EMITTER Tin/Lead (Sn/Pb) 10E 10E multi inverter 750ps -5.2V -50mA 0C~85C
5V ECL Quad 4­Input OR/NOR Gate | IC GATE OR/NOR QUAD 4INP 28-PLCC
OPEN-EMITTER Tin/Lead (Sn/Pb) 100E XOR/XNOR Gate multi inverter 1.27mm 1ns 5V -50mA

Descriptions

Descriptions of onsemi MC10E196FNR2 provided by its distributors.

28-LCC (J-Lead) 10E MC10E196 Obsolete delay line circuit 1.39ns 4.2V~5.7V 2006 0C~85C
Active Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28
Active Programmable Delay Line 1-IN 0.02ns ABS 3.88ns MAX 28-Pin PLCC T/R
Audio & Video ICs 5V ECL Programmable No-Cancel/No-Return
Delay Lines / Timing Elements 5V ECL Programmable
5V ECL Programmable Delay Chip
IC DELAY LINE 128TAP PROG 28PLCC
ACTIVE DELAY LINE, PROGRAMMABLE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd