What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC10E196FN

1.39ns~3.63ns 0.02ns 128 1 4.2V 5.7V 1.39ns PLCC-28 SMD mount 11.58mm(Length)*3.69mm(height)
$ 3.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E196FN.

IHS

Datasheet12 pages19 years ago
Datasheet5 pages0 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10E196FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.07
$ 3.07
$ 3.07
Stock
169,652
222,358
222,358
Authorized Distributors
1
1
1
Propagation Delay
3.63 ns
3.63 ns
3.63 ns
Number of Taps
127
127
127
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Number of Channels
-
-
-
Case/Package
LCC
PLCC
PLCC
Number of Pins
28
28
28

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

100E142 RoHS Compliant Tape & Reel (TR) 2006 shift register 1ns 4.57mm 700000000Hz 4.2V
IC DRIVER QUAD ECL N-INV 28PLCC / NOR/OR Gate Configurable 4 Circuit 1 Input 28-PLCC (11.51x11.51)
Tape & Reel (TR) e0 10E TIN LEAD flip flop 4.57mm 4.2V 1.1GHz 0.85ns
Analog DevicesDS1685Q-5
Real Time Clock Multiplexed 242Byte 28-Pin PLCC
Analog DevicesDS1685QN-5
Real Time Clock Multiplexed 242Byte 5V 28-Pin PLCC
Texas InstrumentsADC10464CIWM/NOPB
IC ADC 10BIT FLASH 28SOIC 10 Bit Analog to Digital Converter 4 Input 1 Flash 28-SOIC

Descriptions

Descriptions of onsemi MC10E196FN provided by its distributors.

1.39ns~3.63ns 0.02ns 128 1 4.2V 5.7V 1.39ns PLCC-28 SMD mount 11.58mm(Length)*3.69mm(height)
ACTIVE DELAY LINE J BEND Programmable TIN LEAD delay line IC 0C~85C 4.2V 1.39ns 4.57mm
Active Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28
Audio & Video ICs 5V ECL Programmable No-Cancel/No-Return
Delay Lines / Timing Elements 5V ECL Programmable
IC DELAY LINE 128TAP PROG 28PLCC
ACTIVE DELAY LINE, PROGRAMMABLE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd