onsemi MC10E1652FNR2

Comparator, Dual, ECL Output with Latch
$ 15.694
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E1652FNR2.

IHS

Datasheet10 pages19 years ago
Datasheet4 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10E1652FNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.694
$ 17.5
$ 17.5
Stock
136,080
258,845
258,845
Authorized Distributors
2
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
1.075 ns
1.075 ns
1.075 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2008-12-31
LTD Date2009-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Comparator, Dual, ECL Output, with Latch
Analog DevicesADCMP565BP
Analogue Comparator, High Speed, 2, 300 Ps, 4.75V To 5.25V, Lcc, 20

Descriptions

Descriptions of onsemi MC10E1652FNR2 provided by its distributors.

Comparator, Dual, ECL Output with Latch
Non-RoHS Compliant COMPLEMENTARY 10E J BEND with Latch Comparator 0C~85C 27mV 8.965mm 475ps
Comparator Dual -5.46V/5.25V 20-Pin PLLC T/R
Logic- Comparators 5V ECL Dual ECL No-Cancel/No-Return
COMPARATOR, DUAL, 775NS, PLCC;
IC COMPARATOR 2 W/LATCH 20PLCC
Magnitude Comparator, ECL, PQCC20
AS6081 Certified Vendor, 1 Year Warranty

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd